Molex 47516-0011 technical specifications.
| Type | Micro USB Type B |
| Gender | PL |
| Number of Contacts | 5 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 47516-0011 to view detailed technical specifications.
No datasheet is available for this part.