Molex 47531-0011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | 47531 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47531-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.