
Right-angle PCB connector featuring 6 contacts arranged in 2 rows with a 1.27mm pitch. This surface-mount socket offers gold-plated bronze, copper, or copper alloy contacts, rated for 50V DC and 500mA current. Operating within a temperature range of -20°C to 85°C, the connector is RoHS compliant and supplied on tape and reel.
Molex 47553-0001 technical specifications.
| Contact Material | Bronze, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47553 |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 19.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 47553-0001 to view detailed technical specifications.
No datasheet is available for this part.
