
Molex 47571-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Height | 2.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Plating | Nickel |
| Series | 47571 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47571-0001 to view detailed technical specifications.
No datasheet is available for this part.
