Molex 47578-0001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | 47578 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47578-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.