
Molex 47579-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.45mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Plating | Nickel |
| Series | 47579 |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 2.55mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 47579-0001 to view detailed technical specifications.
No datasheet is available for this part.
