
5-contact, female, right-angle receptacle for telecom and datacom applications. Features a 0.65mm pitch and surface mount termination for PCB integration. Rated for 1.8A current and 30V voltage, with gold-plated copper alloy contacts. Operates within a temperature range of -20°C to 85°C.
Molex 47589-0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Female |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount, PCB |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47589 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47589-0001 to view detailed technical specifications.
No datasheet is available for this part.