Right-angle, surface-mount USB 2.0 Type AB receptacle with 5 positions and 5 contacts. Features a 0.65mm pitch and gold-plated copper alloy contacts, rated for 1.8A and 30V. This single-port connector offers a black housing, a depth of 5.8mm, and a length of 8.65mm, operating between -20°C and 85°C. Packaged on tape and reel, it utilizes solder termination.
Molex 47590-0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Depth | 5.8mm |
| Gender | Female |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 47590 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47590-0001 to view detailed technical specifications.
No datasheet is available for this part.