Molex 47593-8000 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 800mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Pitch | 1.01mm |
| Series | 47594 |
| Termination | Screw |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47593-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.