Molex 47596-0232 technical specifications.
| Package/Case | LGA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 1155 |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.91mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.91mm |
| Series | 47596 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47596-0232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.