Molex 47596-8711 technical specifications.
| Halogen Free | Low Halogen |
| Mount | Socket |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 47596 |
| RoHS | Compliant |
Download the complete datasheet for Molex 47596-8711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.