Molex 47596-8830 technical specifications.
| Contact Plating | Nickel |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | 47596 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 47596-8830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.