Molex 476040001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 7200 |
| Pitch | 2mm |
| Series | 47604 |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 476040001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.