Molex 476312000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Number of Circuits | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | 47631 |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 476312000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.