Molex 47632-3000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.55mm |
| Halogen Free | Low Halogen |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 47632-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.