This straight, female I/O connector features a 1mm pitch and 4 positions within a single row. Constructed with bronze contacts and gold plating, it offers a 1.5A current rating and 15V DC rated voltage. The black housing is UL94 V-0 flammability rated and low halogen, with a length of 10.81mm. Designed for cable mounting with crimp termination, it operates within a temperature range of -40°C to 85°C.
Molex 47634-2000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | 47634 |
| Termination | Crimp |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47634-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.