Molex 47644-1001 technical specifications.
| Halogen Free | Low Halogen |
| Number of Circuits | 20 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 47644 |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47644-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.