This omni-directional RF antenna operates within a frequency range of 2400 to 2483.5 MHz, with a typical antenna gain of 3.3dBi(Max). It has an impedance of 50 Ohms and can withstand a maximum input power of 2000. The antenna is designed for surface mount applications and has a temperature range of -35 to 85°C.
Molex 479480001 technical specifications.
| Type | Omni-Directional |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2483.5MHz |
| Typical Antenna Gain | 3.3dBi(Max) |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 2000mW |
| Impedance | 50Ohm |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 479480001 to view detailed technical specifications.
No datasheet is available for this part.