Molex 47950-0011 technical specifications.
| Bandwidth | 2.4GHz |
| Frequency | 2.4GHz |
| Halogen Free | Low Halogen |
| Height | 0.1mm |
| Impedance | 50R |
| Length | 34.9mm |
| Max Frequency | 5.85GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 480 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 47950 |
| Thickness | 100um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 47950-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
