Molex 47950-1011 technical specifications.
| Bandwidth | 2.4GHz |
| Frequency | 2.4GHz |
| Halogen Free | Low Halogen |
| Height | 0.1mm |
| Impedance | 50R |
| Length | 34.9mm |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | 47950 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 47950-1011 to view detailed technical specifications.
No datasheet is available for this part.