Molex 47989-0142 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Number of Circuits | 989 |
| Package Quantity | 540 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 47989 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 47989-0142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.