Molex 479890212 technical specifications.
| Current Rating | 500mA |
| Mount | Socket |
| Package Quantity | 560 |
| Series | 47989 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 479890212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.