Molex 479890742 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Weight (g) | 7.427 |
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 988 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 5V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 479890742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.