Molex 479898242 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Product Weight (g) | 7.427 |
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 988 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 479898242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.