Molex 480332900 technical specifications.
| Package/Case | 100 |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Series | 48033 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 480332900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.