Molex 48037-2100 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48037-2100 to view detailed technical specifications.
No datasheet is available for this part.