Molex 480500003 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Orientation | Right Angle |
| Pitch | 1.3mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 480500003 to view detailed technical specifications.
No datasheet is available for this part.