Right-angle, surface-mount modular jack for USB connectivity. Features integrated magnetics and LEDs for 10/100 Ethernet applications. This female connector offers 8 contacts across 8 positions and 4 circuits, with a 2.54mm pitch. Constructed with bronze and brass contacts plated in gold and nickel, it supports a 1.5A current rating and 150V AC voltage rating. Operating temperature range is -40°C to 70°C.
Molex 48074-9001 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Depth | 13.45mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 48074 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 150V |
| Width | 18.31mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 48074-9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.