Molex 48082-0002 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Product Weight (g) | 0.46 |
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 4 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 40V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 48082-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.