Molex 48099-5701 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Length | 28.44mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 48099 |
| Weight | 0.044092oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 48099-5701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
