Molex 48099-5702 technical specifications.
| Type | Mini-PCI Latch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 48099-5702 to view detailed technical specifications.
No datasheet is available for this part.