Molex 4809C-P914L/0850-0032 technical specifications.
| Package/Case | 0850 |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for Molex 4809C-P914L/0850-0032 to view detailed technical specifications.
No datasheet is available for this part.