Molex 48102-0001 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | 48102 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 48102-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.