Molex 48104-0320 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1700 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | 48104 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 48104-0320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.