Molex 48106-1410 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 48106 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 48106-1410 to view detailed technical specifications.
No datasheet is available for this part.