This wire-to-board connector features a 6-contact, 1-row vertical header with a 2mm pitch. It offers a 2A current rating and a 100V voltage rating, with brass contacts plated in tin. Designed for through-hole mounting, this connector operates within a temperature range of -25°C to 85°C and meets UL94 V-0 flammability standards. It is RoHS compliant and packaged in bags of 1000 units.
Molex 48107-0610 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 48107 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48107-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.