Molex 48107-0810 technical specifications.
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 48107 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48107-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.