Molex 48126-3011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Orientation | Straight |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 48126 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 48126-3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.