8-position, 1-row, female right-angle modular connector with solder termination. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V AC voltage rating. Operates within a -40°C to 85°C temperature range and includes a locking mechanism. This shielded connector is lead-free and RoHS compliant.
Molex 48146-0011 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1152 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48146 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48146-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.