Molex 48153-1310 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 48153-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.