Molex 48191-3000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.7A |
| Number of Circuits | 80 |
| Number of Positions | 120 |
| Package Quantity | 2016 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 48191 |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48191-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.