Molex 48191-7000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 1.7A |
| Number of Circuits | 70 |
| Number of Positions | 40 |
| Package Quantity | 1344 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 48191 |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48191-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.