Molex 482009210 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 184 |
| Package Quantity | 456 |
| Packaging | Tray |
| Series | 48200 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 482009210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.