Molex 48201-6152 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | 48201 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48201-6152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.