Molex 48201-6362 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | 48201 |
| Shell Size | B |
| Termination | Solder |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48201-6362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
