
9-circuit D-Subminiature connector, female, right-angle orientation, with gold-plated bronze contacts and a steel shell. Features a 1.38mm pitch, 300V DC rating, and 1A current rating. Designed for through-hole board mounting with solder termination. Operating temperature range from -55°C to 85°C, with UL94 V-0 flammability rating.
Molex 482016062 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.3mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| IEC Conformance | No |
| Length | 30.81mm |
| Manufacturer Series | 48201 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 300V |
| Max Voltage Rating (DC) | 300V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Board, Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 1.38mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| Series | 48201 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 482016062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
