Molex
48203-6056
Conn High Density D-Sub SKT 15 POS 2.29mm Press Fit RA Thru-Hole 15 Terminal 1 Port Tray
Current Rating1A
Quick Jump:
Technical Specifications
Molex 48203-6056 technical specifications.
General
Contact Plating
Gold
Current Rating
1A
Number of Circuits
15
Number of Positions
15
Number of Rows
3
Orientation
Right Angle
Package Quantity
180
Packaging
Tray
Pitch
2.29mm
Series
48203
Termination
Through Hole
DC Rated Voltage
300V
Compliance
RoHS
Compliant
Datasheet
Molex 48203-6056 Datasheet
Download the complete datasheet for Molex 48203-6056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.