This high-density D-Sub connector features 15 SKT contacts with a terminal pitch of 1.14mm and a right-angle body orientation. It has a maximum operating temperature range of -40°C to 85°C and can handle a maximum current rating of 1A per contact. The connector is designed for through-hole mounting and has a maximum voltage rating of 300VDC.
Molex 48203-6069 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 300VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 48203-6069 to view detailed technical specifications.
No datasheet is available for this part.