Molex 48203-6362 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Series | 48203 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48203-6362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.