Molex 48203-6763 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Series | 48203 |
| Termination | Through Hole |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48203-6763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.